Murata Capacitor Kit 66 pieces
- RS Stock No.:
- 185-3026
- Mfr. Part No.:
- GRM03-KIT-TTOL-E
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3026
- Mfr. Part No.:
- GRM03-KIT-TTOL-E
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 66 | |
| Maximum Capacitance | 1000pF | |
| Voltage Range | 25 → 50V dc | |
| Minimum Voltage | 25V dc | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 0.1 → 1000pF | |
| Minimum Capacitance | 0.1pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 66 | ||
Maximum Capacitance 1000pF | ||
Voltage Range 25 → 50V dc | ||
Minimum Voltage 25V dc | ||
Maximum Voltage 50V dc | ||
Capacitance Range 0.1 → 1000pF | ||
Minimum Capacitance 0.1pF | ||
- COO (Country of Origin):
- JP
The Murata capacitor Kit offer samples of capacitors from the 0201 High Q MLCC Range. 69 Values total ranging from 0.2pF to 33[F at 50Vdc and 25Vdc. Tight tolerance +/- 0.05pF to +/- 2%
