Murata, Surface Mount Ceramic Capacitor Kit 10 pieces

Discontinued
RS Stock No.:
175-3494
Mfr. Part No.:
DKKIT-EA250
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Kit Includes

Capacitors

Number of Pieces

10

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

1500pF

Voltage Range

1250V ac

Maximum Voltage

1250V ac

Capacitance Range

10 pF → 1500pF

Minimum Capacitance

10pF

Murata Capacitor Sample Kit


The Murata capacitor safety sample kit comprises of 10 different value of capacitors and 10 pieces each. This kit contains capacitors of values ranging from 10pF to 1500pF.

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007