Murata Capacitor Kit 30 pieces
- RS Stock No.:
- 185-3028
- Mfr. Part No.:
- GRM03-X5R-X6S-X7R-KIT-E
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3028
- Mfr. Part No.:
- GRM03-X5R-X6S-X7R-KIT-E
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 30 | |
| Voltage Range | 4 → 35V dc | |
| Minimum Voltage | 4V dc | |
| Maximum Voltage | 35V dc | |
| Capacitance Range | 100 pF → 1µF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 30 | ||
Voltage Range 4 → 35V dc | ||
Minimum Voltage 4V dc | ||
Maximum Voltage 35V dc | ||
Capacitance Range 100 pF → 1µF | ||
- COO (Country of Origin):
- JP
The Murata capacitor Kit offer samples of capacitors from the 0201 MLCC Range covering dielectrics X5R, X6S, X7R. 31 Values covering 100pF to 1uF at Voltage range of 4Vdc to 25Vdc
