Murata Capacitor Kit 68 pieces
- RS Stock No.:
- 185-3027
- Mfr. Part No.:
- GRM03-C0G-KIT-E
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 185-3027
- Mfr. Part No.:
- GRM03-C0G-KIT-E
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 68 | |
| Voltage Range | 25 → 100V dc | |
| Minimum Voltage | 25V dc | |
| Maximum Voltage | 100V dc | |
| Capacitance Range | 0.1 pF → 1000pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 68 | ||
Voltage Range 25 → 100V dc | ||
Minimum Voltage 25V dc | ||
Maximum Voltage 100V dc | ||
Capacitance Range 0.1 pF → 1000pF | ||
- COO (Country of Origin):
- JP
Murata Kit with 0201 MLCC Capacitors. 68 values ranging from 0.1pF to 1000pF at Voltage 25 to 100Vdc. Tolerance +/- 0.05pF to 5%
