KEMET, Surface Mount Ceramic Capacitor Kit 17 pieces
- RS Stock No.:
- 166-3226
- Mfr. Part No.:
- CER ENG KIT 38
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3226
- Mfr. Part No.:
- CER ENG KIT 38
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Number of Pieces | 17 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 100pF | |
| Maximum Voltage | 250V dc | |
| Capacitance Range | 10 → 100pF | |
| Minimum Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Number of Pieces 17 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 100pF | ||
Maximum Voltage 250V dc | ||
Capacitance Range 10 → 100pF | ||
Minimum Capacitance 10pF | ||
