KEMET, Through Hole Paper Capacitor Kit 11 pieces
- RS Stock No.:
- 152-6859
- Mfr. Part No.:
- PPR ENG KIT 02
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6859
- Mfr. Part No.:
- PPR ENG KIT 02
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Includes | 11 Capacitance Values | |
| Number of Pieces | 11 | |
| Mounting Type | Through Hole | |
| Dielectric Material | Paper | |
| Maximum Capacitance | 0.0047µF | |
| Maximum Voltage | 500V ac | |
| Capacitance Range | 0.00047 → 0.0047µF | |
| Minimum Capacitance | 0.00047µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Includes 11 Capacitance Values | ||
Number of Pieces 11 | ||
Mounting Type Through Hole | ||
Dielectric Material Paper | ||
Maximum Capacitance 0.0047µF | ||
Maximum Voltage 500V ac | ||
Capacitance Range 0.00047 → 0.0047µF | ||
Minimum Capacitance 0.00047µF | ||
- COO (Country of Origin):
- FI
