Power Integrations CAP017DG, Capacitor Discharge IC, CAPZero 230V ac, 300kΩ, 2.5μF 8-Pin, SOC
- RS Stock No.:
- 146-5749
- Mfr. Part No.:
- CAP017DG
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5749
- Mfr. Part No.:
- CAP017DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Series | CAPZero | |
| Voltage Rating | 230V ac | |
| Total X Capacitance | 2.5µF | |
| Series Resistance | 300kΩ | |
| Clamping Voltage | 1000V | |
| Mounting Type | Surface Mount | |
| Package Type | SOC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -10 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Series CAPZero | ||
Voltage Rating 230V ac | ||
Total X Capacitance 2.5µF | ||
Series Resistance 300kΩ | ||
Clamping Voltage 1000V | ||
Mounting Type Surface Mount | ||
Package Type SOC | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -10 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
