Power Integrations CAP006DG, Capacitor Discharge IC, CAPZero 230V ac, 360kΩ, 2μF 8-Pin, SOC
- RS Stock No.:
- 146-5737
- Mfr. Part No.:
- CAP006DG
- Brand:
- Power Integrations
Subtotal (1 tube of 100 units)*
£66.40
(exc. VAT)
£79.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.664 | £66.40 |
*price indicative
- RS Stock No.:
- 146-5737
- Mfr. Part No.:
- CAP006DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Series | CAPZero | |
| Voltage Rating | 230V ac | |
| Total X Capacitance | 2µF | |
| Series Resistance | 360kΩ | |
| Clamping Voltage | 825V | |
| Mounting Type | Surface Mount | |
| Package Type | SOC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -10 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Series CAPZero | ||
Voltage Rating 230V ac | ||
Total X Capacitance 2µF | ||
Series Resistance 360kΩ | ||
Clamping Voltage 825V | ||
Mounting Type Surface Mount | ||
Package Type SOC | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -10 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
CAPZero is a new class of products from Power Integrations that is designed to reduce unnecessary power loss in switching supplies associated with the X capacitor discharge resistors. When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the bleed resistors in parallel. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.
Simplifies EMI filter design
Only two terminals
>4 mm creepage on package and pcb
High common mode surge immunity
High differential surge withstand
<5 mW consumption at 230 VAC
Only two terminals
>4 mm creepage on package and pcb
High common mode surge immunity
High differential surge withstand
<5 mW consumption at 230 VAC
