LDC1612DNTT, Capacitance to Digital Converter, 28 bit- 12-Pin WSON

Subtotal (1 reel of 250 units)*

£450.50

(exc. VAT)

£540.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£1.802£450.50

*price indicative

RS Stock No.:
162-9803
Mfr. Part No.:
LDC1612DNTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Resolution

28 bit

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

12

Dimensions

3 x 2.6 x 0.8mm

Length

3mm

Width

2.6mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY