LDC1314RGHT, Inductance to Digital Converter, 12 bit- 16-Pin WQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9802
Mfr. Part No.:
LDC1314RGHT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Resolution

12 bit

Conversion Rate

13.3ksps

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4.1 x 4.1 x 0.8mm

Length

4.1mm

Width

4.1mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C