Texas Instruments, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 620-0420
- Mfr. Part No.:
- SN65HVD251D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.70
(exc. VAT)
£14.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 290 unit(s) shipping from 20 April 2026
- Plus 55 unit(s) shipping from 20 April 2026
- Final 125 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 35 | £2.34 | £11.70 |
| 40 + | £1.914 | £9.57 |
*price indicative
- RS Stock No.:
- 620-0420
- Mfr. Part No.:
- SN65HVD251D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Shutdown, Standby | |
| Supply Current | 65mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | ISO 11898 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.58mm | |
| Series | SN65HVD251 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Shutdown, Standby | ||
Supply Current 65mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type ISO 11898 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Height 1.58mm | ||
Series SN65HVD251 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
CAN Bus Transceivers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD251D 8-Pin SOIC
- Texas Instruments SN65HVD234D 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments SN65HVD230DR 8-Pin SOIC
- Texas Instruments SN65HVD230QD 8-Pin SOIC
