Maxim MAX3051ESA+, CAN Transceiver 1Mbps 1-Channel ISO 11898, 8-Pin SOIC
- RS Stock No.:
- 923-7217
- Mfr. Part No.:
- MAX3051ESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7217
- Mfr. Part No.:
- MAX3051ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Standard Supported | ISO 11898 | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 70 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Minimum Operating Supply Voltage | 3.14 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Standard Supported ISO 11898 | ||
Power Down Mode Standby | ||
Maximum Supply Current 70 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 3.47 V | ||
Minimum Operating Supply Voltage 3.14 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
