Microchip MCP25612FD-H/SL, CAN Transceiver 8MBps 2-Channel CAN 2.0, CAN FD, 14-Pin SOIC
- RS Stock No.:
- 905-3160
- Mfr. Part No.:
- MCP25612FD-H/SL
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3160
- Mfr. Part No.:
- MCP25612FD-H/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 2 | |
| Standard Supported | CAN 2.0, CAN FD | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 70 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 2 | ||
Standard Supported CAN 2.0, CAN FD | ||
Power Down Mode Standby | ||
Maximum Supply Current 70 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
