Infineon IFX1051LEXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-TSON-8
- RS Stock No.:
- 229-1814
- Mfr. Part No.:
- IFX1051LEXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-1814
- Mfr. Part No.:
- IFX1051LEXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 2Mbps | |
| Number of Transceivers | 1 | |
| IC Type | Interface IC | |
| Maximum Supply Current | 4 mA | |
| Package Type | PG-TSON-8 | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 2Mbps | ||
Number of Transceivers 1 | ||
IC Type Interface IC | ||
Maximum Supply Current 4 mA | ||
Package Type PG-TSON-8 | ||
Pin Count 8 | ||
The Infineon transceiver is designed for HS CAN networks in industrial applications. Acting as interface between the physical bus layer and the CAN protocol controller and it drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, it provides a very low level of electromagnetic emission within a wide frequency range.
It has wide temperature range
It has high speed communication up to 2 Mbps
It is fully compatible to ISO 11898-2
It has over temperature protection
It has high speed communication up to 2 Mbps
It is fully compatible to ISO 11898-2
It has over temperature protection
