Maxim Integrated MAX14883EASA+, CAN Transceiver 1Mbps CAN, 8-Pin SOIC
- RS Stock No.:
- 192-2017
- Mfr. Part No.:
- MAX14883EASA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2017
- Mfr. Part No.:
- MAX14883EASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Standard Supported | CAN | |
| IC Type | CAN Transceiver IC | |
| Power Down Mode | Shutdown | |
| Maximum Supply Current | 66.8 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Standard Supported CAN | ||
IC Type CAN Transceiver IC | ||
Power Down Mode Shutdown | ||
Maximum Supply Current 66.8 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The MAX14883E fault-protected, high-speed Control Area Network (CAN) transceiver is optimized for industrial network applications. This device features ±60V fault protection, a ±25V functional common mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The device operates from a single 5V supply (VCC) and includes a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables. The MAX14883E operates at the maximum CAN high-speed data rate, allowing up to 1Mbps on small networks.
Integrated Protection for Robust Communication
Flexible Logic Interface Simplifies Designs
High Integration Allows Simplified Network Configuration
Building Automation
HVAC
Industrial Controls
Switch Gear
Flexible Logic Interface Simplifies Designs
High Integration Allows Simplified Network Configuration
Building Automation
HVAC
Industrial Controls
Switch Gear
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
