Microchip MCP2003A-E/P, LIN Transceiver 20kBd 1-Channel SAE J2602, 8-Pin PDIP
- RS Stock No.:
- 145-9073
- Mfr. Part No.:
- MCP2003A-E/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9073
- Mfr. Part No.:
- MCP2003A-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 20kBd | |
| Number of Transceivers | 1 | |
| Standard Supported | SAE J2602 | |
| Power Down Mode | Sleep | |
| Maximum Supply Current | 1 mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.2 x 7.1 x 5mm | |
| Length | 10.2mm | |
| Width | 7.1mm | |
| Height | 5mm | |
| Maximum Operating Supply Voltage | 30 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 20kBd | ||
Number of Transceivers 1 | ||
Standard Supported SAE J2602 | ||
Power Down Mode Sleep | ||
Maximum Supply Current 1 mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.2 x 7.1 x 5mm | ||
Length 10.2mm | ||
Width 7.1mm | ||
Height 5mm | ||
Maximum Operating Supply Voltage 30 V | ||
Minimum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
