Maxim Integrated MAX13052ESA+, CAN Transceiver 1Mbps, 8-Pin SOIC
- RS Stock No.:
- 190-6120
- Mfr. Part No.:
- MAX13052ESA+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6120
- Mfr. Part No.:
- MAX13052ESA+
- Brand:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Maximum Data Rate | 1Mbps | |
Number of Transceivers | 1 | |
IC Type | CAN Transceiver IC | |
Maximum Supply Current | 72 mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 5 x 4 x 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Height | 1.5mm | |
Maximum Operating Supply Voltage | 6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | -0.3 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
IC Type CAN Transceiver IC | ||
Maximum Supply Current 72 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||