Vachette Steel Rim Lock, 125 x 73mm Cutout
- RS Stock No.:
- 301-0066
- Mfr. Part No.:
- 7216 D
- Brand:
- Vachette
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 301-0066
- Mfr. Part No.:
- 7216 D
- Brand:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Panel Cut Out | 125 x 73mm | |
| Panel Cut Out Length | 125mm | |
| Panel Cut Out Width | 73mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Panel Cut Out 125 x 73mm | ||
Panel Cut Out Length 125mm | ||
Panel Cut Out Width 73mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
