Richco Black Cabinet Lock, 24.5mm Panel-to-Tongue, 35 x 160mm Cutout, Key Unlock
- RS Stock No.:
- 146-1814
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 146-1814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unlock Method | Key | |
| Panel To Tongue Depth | 24.5mm | |
| Panel Cut Out | 35 x 160mm | |
| Panel Cut Out Length | 35mm | |
| Panel Cut Out Width | 160mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unlock Method Key | ||
Panel To Tongue Depth 24.5mm | ||
Panel Cut Out 35 x 160mm | ||
Panel Cut Out Length 35mm | ||
Panel Cut Out Width 160mm | ||
Colour Black | ||
- COO (Country of Origin):
- TR

