Richco Cabinet Lock, 19.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Square Head Unlock
- RS Stock No.:
- 146-1806
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 146-1806
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unlock Method | Square Head | |
| Panel To Tongue Depth | 19.5mm | |
| Panel Cut Out | 16.2 x 14.2mm | |
| Panel Cut Out Length | 16.2mm | |
| Panel Cut Out Width | 14.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unlock Method Square Head | ||
Panel To Tongue Depth 19.5mm | ||
Panel Cut Out 16.2 x 14.2mm | ||
Panel Cut Out Length 16.2mm | ||
Panel Cut Out Width 14.2mm | ||
- COO (Country of Origin):
- TR

