- RS Stock No.:
- 791-5978
- Mfr. Part No.:
- DLCR2 P2 RS
- Brand:
- Duracell
507 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 2
£14.15
(exc. VAT)
£16.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | £14.15 | £7.075 |
10 - 24 | £13.30 | £6.65 |
25 + | £12.74 | £6.37 |
*price indicative |
- RS Stock No.:
- 791-5978
- Mfr. Part No.:
- DLCR2 P2 RS
- Brand:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Duracell CR2 Battery - 1 in pack
The Duracell ultra photo camera battery has a size of CR2 and a nominal voltage of 3V. This battery has lithium manganese dioxide chemical composition.
Features and Benefits
Reliable battery performance
Long-lasting power
Non-rechargeable lithium cells
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Long-lasting power
Non-rechargeable lithium cells
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Applications
Camera
Instruments
Clock
Instruments
Clock
Certifications
ANSI CR2
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Photo |
Size | CR2 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Dimensions | 26 x 15 x 15mm |