Habitat Learn Limited Camera & Camcorder Mains Adapter
- RS Stock No.:
- 270-5770
- Mfr. Part No.:
- LSC004
- Brand:
- Habitat Learn Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-5770
- Mfr. Part No.:
- LSC004
- Brand:
- Habitat Learn Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habitat Learn Limited | |
| Accessory Type | Power Supply | |
| For Use With | Launch Smart Camera | |
| Select all | ||
|---|---|---|
Brand Habitat Learn Limited | ||
Accessory Type Power Supply | ||
For Use With Launch Smart Camera | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Habitat Learn Limited Smart power supply is a AC DC adapters which supports input from AC 90 V to 264 V universal full range. This power supply has regulated output with low ripple noise.
1 year warranty
100 percent burn in test
Natural convection cooling
Less than 3000 milliseconds start up time
100 percent burn in test
Natural convection cooling
Less than 3000 milliseconds start up time