Johnson Electric, 58V dc
- RS Stock No.:
- 883-1969
- Mfr. Part No.:
- H-3376-024
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1969
- Mfr. Part No.:
- H-3376-024
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Maximum Voltage | 58V dc | |
| Terminal Type | Wire Lead | |
| Width | 58.72mm | |
| Depth | 47.78mm | |
| Dimensions | 58.72 Dia. x 47.78mm | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Maximum Voltage 58V dc | ||
Terminal Type Wire Lead | ||
Width 58.72mm | ||
Depth 47.78mm | ||
Dimensions 58.72 Dia. x 47.78mm | ||
RoHS Status: Not Applicable
