Johnson Electric, 38V dc, 200mA, Plunger Actuator

Subtotal (1 unit)*

£17.90

(exc. VAT)

£21.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£17.90

*price indicative

RS Stock No.:
883-1770
Mfr. Part No.:
C8-272-M-36
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Maximum Current

200mA

Maximum Voltage

38V dc

Terminal Type

Quick Connect

Length

28.58mm

Width

19.05mm

Depth

20.62mm

Actuator Type

Plunger

Dimensions

28.58 x 19.05 x 20.62mm

COO (Country of Origin):
US