Johnson Electric, 3P, 91V dc

Subtotal (1 unit)*

£270.91

(exc. VAT)

£325.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£270.91

*price indicative

RS Stock No.:
883-1767
Mfr. Part No.:
190834-032
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Pole and Throw Configuration

3P

Electrical Phase

1

Maximum Voltage

91V dc

Terminal Type

Wire Lead

Width

41.28mm

Depth

35.92mm

Dimensions

41.28 Dia. x 35.92mm

COO (Country of Origin):
US