Johnson Electric, 63V dc, 200mA
- RS Stock No.:
- 883-1745
- Mfr. Part No.:
- H-1079-032
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1745
- Mfr. Part No.:
- H-1079-032
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Maximum Current | 200mA | |
| Maximum Voltage | 63V dc | |
| Terminal Type | Wire Lead | |
| Width | 28.57mm | |
| Depth | 16.66mm | |
| Dimensions | 28.57 Dia. x 16.66mm | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Maximum Current 200mA | ||
Maximum Voltage 63V dc | ||
Terminal Type Wire Lead | ||
Width 28.57mm | ||
Depth 16.66mm | ||
Dimensions 28.57 Dia. x 16.66mm | ||
