Grayhill, SP 2 → 10 Position 36°, 115 V ac, 30V dc, 200mA
- RS Stock No.:
- 877-9782
- Mfr. Part No.:
- 56P36-01-1-07N
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 877-9782
- Mfr. Part No.:
- 56P36-01-1-07N
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Pole and Throw Configuration | SP | |
| Maximum Current | 200mA | |
| Maximum Voltage | 115 V ac, 30V dc | |
| Number of Positions | 2 → 10 | |
| Terminal Type | PCB Pin | |
| Angle of Throw | 36° | |
| Length | 25.46mm | |
| Dimensions | 12.7 (Dia.) x 25.46mm | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Pole and Throw Configuration SP | ||
Maximum Current 200mA | ||
Maximum Voltage 115 V ac, 30V dc | ||
Number of Positions 2 → 10 | ||
Terminal Type PCB Pin | ||
Angle of Throw 36° | ||
Length 25.46mm | ||
Dimensions 12.7 (Dia.) x 25.46mm | ||
- COO (Country of Origin):
- US
