Schneider Electric 3 Position 70°, 30V ac/dc, 15mA
- RS Stock No.:
- 817-3049
- Mfr. Part No.:
- XB6AGH5B
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-3049
- Mfr. Part No.:
- XB6AGH5B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 15mA | |
| Maximum Voltage | 30V ac/dc | |
| Number of Positions | 3 | |
| Terminal Type | Quick Connect, Solder Tag | |
| Angle of Throw | 70° | |
| Length | 75.5mm | |
| Width | 18mm | |
| Dimensions | 18 x 75.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Normal State Configuration NO/NC | ||
Maximum Current 15mA | ||
Maximum Voltage 30V ac/dc | ||
Number of Positions 3 | ||
Terminal Type Quick Connect, Solder Tag | ||
Angle of Throw 70° | ||
Length 75.5mm | ||
Width 18mm | ||
Dimensions 18 x 75.5mm | ||
