ABB, 4P 2 Position 60°, 25A

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£28.82

(exc. VAT)

£34.58

(inc. VAT)

RS Stock No.:
624-9251
Mfr. Part No.:
1SCA022532R9520
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Pole and Throw Configuration

4P

Normal State Configuration

NO/NC

Maximum Current

25A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

51.5mm

Width

28mm

Depth

103mm

Dimensions

51.5 x 28 x 103mm