Eaton 8 Position 60 °, Knob Actuator 32 A
- RS Stock No.:
- 271-4934
- Mfr. Part No.:
- 020513 T3-4-8006/Z
- Brand:
- Eaton
Subtotal (1 unit)*
£92.21
(exc. VAT)
£110.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.21 |
*price indicative
- RS Stock No.:
- 271-4934
- Mfr. Part No.:
- 020513 T3-4-8006/Z
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 8 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Knob | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Depth | 56mm | |
| Length | 56mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 8 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Knob | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Depth 56mm | ||
Length 56mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
Related links
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 8 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A
- Eaton 8 Position 30 °, Rotary Actuator 32 A
- Eaton 8 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
