Better World
Schneider Electric, 2P 2 Position 45° Rotary Cam Switch, 20A
- RS Stock No.:
- 221-2831
- Mfr. Part No.:
- K2B002ALH
- Brand:
- Schneider Electric
1 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£26.76
(exc. VAT)
£32.11
(inc. VAT)
Units | Per unit |
---|---|
1 + | £26.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2831
- Mfr. Part No.:
- K2B002ALH
- Brand:
- Schneider Electric
Related links
- Schneider Electric, 2P 2 Position 90° Rotary Cam Switch, 20A
- Schneider Electric, 2P 2 Position Rotary Cam Switch, 12A
- Schneider Electric, SPST 2 Position 45° Rotary Cam Switch, 690V ac
- Schneider Electric, 2P 2 Position Changeover Cam Switch, 16A
- Schneider Electric, 2P 2 Position 90° Changeover Cam Switch, 690V...
- Eaton, 7P 14 Position 45° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...