Schneider Electric, SPST 2 Position 45°, 690V ac
- RS Stock No.:
- 123-8129
- Mfr. Part No.:
- K1C003ACH
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8129
- Mfr. Part No.:
- K1C003ACH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony K | |
| Pole and Throw Configuration | SPST | |
| Electrical Phase | 3 | |
| Maximum Voltage | 690V ac | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45° | |
| Length | 45mm | |
| Width | 59mm | |
| Depth | 50mm | |
| Dimensions | 45 x 59 x 50mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Pole and Throw Configuration SPST | ||
Electrical Phase 3 | ||
Maximum Voltage 690V ac | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 45° | ||
Length 45mm | ||
Width 59mm | ||
Depth 50mm | ||
Dimensions 45 x 59 x 50mm | ||
RoHS Status: Not Applicable
