Schneider Electric 4 Position 60 °, Toggle Actuator 5000 A
- RS Stock No.:
- 458-845
- Mfr. Part No.:
- K30D002UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£62.73
(exc. VAT)
£75.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.73 |
*price indicative
- RS Stock No.:
- 458-845
- Mfr. Part No.:
- K30D002UP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 4 | |
| Mount Type | Front | |
| Number of Poles | 2 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5000A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Toggle | |
| Length | 64mm | |
| Width | 64mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 93mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Cam Switch | ||
Series Harmony | ||
Electrical Phase 3, 1 | ||
Number of Positions 4 | ||
Mount Type Front | ||
Number of Poles 2 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5000A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Toggle | ||
Length 64mm | ||
Width 64mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 93mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam changeover switch is 2-pole with 60° rotation and rated for 32 A. Features screw mounting for secure installation in electrical panels.
Black handle
IP40 conforming to IEC 60529
Related links
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 63 A
- Eaton 4 Position 60 °, Toggle Actuator 32 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 9 Position 60 °, Toggle Actuator 10 A
- Eaton 12 Position 60 °, Toggle Actuator 10 A
- Eaton 6 Position 60 °, Toggle Actuator 20 A
