Eaton 3 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£65.86

(exc. VAT)

£79.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.86

*price indicative

RS Stock No.:
255-485
Mfr. Part No.:
222652 T0-3-15443/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Contact Voltage

690V

Width

8mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660

Hazardous Area Certification

No

Depth

102mm

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Changeover switch is a part of the Moeller series T0 which is designed for superior performance and flexibility in control applications. With a robust surface mounted construction, it accommodates various operating frequencies, making it ideal for demanding environments. This device combines reliability with cutting edge technology, ensuring safe operation under varied conditions. It features three poles and a maximum operational power of up to 5.5 kW at 415 V, making it appropriate for a wide range of industrial applications.

Surface mounted device suitable for diverse applications

Designed to withstand harsh environmental conditions with IP65 rating

Actuator functionality allows for easy and safe manual operation

Remarkable shock resistance enhances reliability during use

Optimised for flexibility accommodating various mounting positions

Cyclic damp heat proofing offers protection in fluctuating climates

Emission of minimal heat aids in maintaining energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy