Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-476
- Mfr. Part No.:
- 222559 T0-1-15113/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£43.56
(exc. VAT)
£52.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.56 |
*price indicative
- RS Stock No.:
- 255-476
- Mfr. Part No.:
- 222559 T0-1-15113/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Depth | 102mm | |
| Length | 137mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Depth 102mm | ||
Length 137mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton step switch from the Moeller series T0 is engineered to deliver reliable performance in various control applications. With a robust design, it accommodates the demands of industrial environments while offering user-friendly features such as a maintained action with an easily accessible 0 (Off) position. This switch's capability to manage significant operational currents makes it a dependable choice for surface mounting. The switch is constructed with a degree of protection rated at IP65, ensuring durability against dust and moisture. Enhanced operational efficiency is achieved through its ergonomic design, making it suitable for frequent use. The Eaton step switch stands out with its capacity to maintain consistent performance in challenging conditions, making it an essential component for effective control solutions.
Designed for surface mounting, ensuring easy installation
Features a black thumb grip for intuitive control
Capable of withstanding ambient temperatures ranging from -25 °C to 40 °C
Constructed from durable plastic, supporting long-term reliability
Complies with multiple IEC and VDE standards for verified safety
Incorporates a mechanical lifespan of up to 400,000 operations for enhanced durability
Rated for a short-time withstand current of 320 A, accommodating demanding applications
Built with an actuator designed for smooth operation and maintenance
Offers versatile mounting options to suit various configurations
Efficiently operates with a moderate operating frequency of 1200 operations/h
Related links
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Circuit Board Edge Connectors
