Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS Stock No.:
- 255-473
- Mfr. Part No.:
- 222515 T5B-4-24/I4
- Brand:
- Eaton
Subtotal (1 unit)*
£272.50
(exc. VAT)
£327.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.50 |
*price indicative
- RS Stock No.:
- 255-473
- Mfr. Part No.:
- 222515 T5B-4-24/I4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Electrical Phase | 3, 1 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Short Thumb Grip | |
| Width | 197mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, UL, IEC/EN 60947-3, CSA, CE, VDE 0660, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Length | 24mm | |
| Depth | 197mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Electrical Phase 3, 1 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Short Thumb Grip | ||
Width 197mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, UL, IEC/EN 60947-3, CSA, CE, VDE 0660, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Length 24mm | ||
Depth 197mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T5B Star-delta switch combines robust functionality with exceptional reliability, making it the ideal choice for a variety of industrial applications. Designed for surface mounting, this switch accommodates up to four contact units and operates seamlessly at currents of 63 A. Its two-position configuration includes a 0 (Off) position, enhancing operational flexibility. With an exceptional lifespan of 500,000 operations, the T5B provides durability and peace of mind in demanding environments. Moreover, its compact design promotes easy installation while its IP65 degree of protection ensures resilience against dust and water ingress. This switch not only meets stringent international standards but also incorporates ergonomic features for user convenience.
Designed for long-lasting performance with high mechanical lifespan
Offers robust resistance against environmental factors, enhancing reliability
User-friendly design accommodates various mounting positions
Facilitates easy installation and maintenance with surface mounting capabilities
Optimised for efficient heat dissipation, ensuring consistent operation
Supports multiple operational configurations for versatile applications
Incorporates advanced safety features to ensure protection against electric shock
Ideal for demanding industrial environments requiring robust switching solutions
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Cd Dvd Shredders
- Amber Safety Glasses
- Circuit Board Edge Connectors
