Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-327
- Mfr. Part No.:
- 222616 T0-2-39/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£49.88
(exc. VAT)
£59.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.88 |
*price indicative
- RS Stock No.:
- 255-327
- Mfr. Part No.:
- 222616 T0-2-39/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 102mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 102mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Multi speed switch is designed for versatile surface mounting applications, accommodating a robust performance with its 20 A capacity. This reliable switch features a maintained actuator function without an Off position, allowing for seamless operation and ease of use in various settings. With a compact design, measuring 137 mm in length, 80 mm in width, and 102 mm in height, it fits effortlessly into any control panel configuration.
Streamlined surface mounting for quick installation
Robust construction enhances durability and reliability
Maintained contact function guarantees consistent operation
Engineered for operational stability in a range of temperatures
Minimal heat generation supports efficient operation
Compatible with a variety of control applications
