Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

£133.29

(exc. VAT)

£159.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.29

*price indicative

RS Stock No.:
255-096
Mfr. Part No.:
222912 T3-4-90/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Electrical Phase

1

Number of Positions

2

Mount Type

Surface

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Width

100mm

Standards/Approvals

IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, IEC/EN 60204, CSA, CE

Length

181mm

Depth

107mm

Hazardous Area Certification

No

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 Changeover switch stands as a robust solution for demanding electrical applications. Engineered for seamless surface mounting, this versatile switch accommodates up to four contacts, making it an ideal choice for various industrial settings. With its impressive 32 A amperage rating and enhanced operational capabilities, it ensures efficient power distribution while locking in reliability. Built with superior materials to withstand rigorous environments, the device boasts a maintenance free design and minimal installation complexity.

Ensures a maintenance free lifecycle for reduced downtime

Complies with global safety and environmental standards

Showcases exceptional heat dissipation for prolonged operation

Features mechanical shock resistance suitable for harsh conditions

Provides flexible installation options to meet diverse mounting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy