Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-088
- Mfr. Part No.:
- 222641 T0-3-15115/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£65.86
(exc. VAT)
£79.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.86 |
*price indicative
- RS Stock No.:
- 255-088
- Mfr. Part No.:
- 222641 T0-3-15115/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Number of Positions | 5 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | VDE, IEC/EN 60947-3, IEC/EN 60947, VDE 0660, IEC/EN 60204 | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Number of Positions 5 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals VDE, IEC/EN 60947-3, IEC/EN 60947, VDE 0660, IEC/EN 60204 | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is engineered for precision, durability, and adaptability. Designed for surface mounting, this step switch excels in performance with its robust construction and outstanding specifications. Operating with a maintained actuator function, it is crafted to seamlessly manage electrical loads with ease, making it an ideal choice for control systems. The thoughtful design includes a 0 (Off) position, 3 contact units, and a rated breaking capacity across various voltages, ensuring reliable operation in diverse applications. Enhanced with superior safety features, this switch is not only compliant with international standards but also tailored to provide optimal user experience and reliability in demanding settings. Its compact dimensions and reliable materials promise enduring performance under varied conditions, making it a fundamental component for modern electrical installations.
Maintained actuator function for consistent control
Robust plastic enclosure ensuring long-lasting durability
IP65 protection providing resistance against dust and water
User-friendly surface mounting design for simplified installation
Wide ambient temperature range allowing versatile operation
Complies with IEC and VDE standards for superior safety
Optimised for high switching frequency up to 1200 operations per hour
Flexible electrical connections for enhanced compatibility
Designed with corrosion resistance to withstand industrial environments
Effective thermal stability ensures reliable performance under load
Related links
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 1 Position 90 °, Short Thumb Grip Actuator 20 A
- Casio Desktop Calculators
- Cable Plastic Conduit
- Blue Fire Safety Signs
