Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

£43.56

(exc. VAT)

£52.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.56

*price indicative

RS Stock No.:
255-085
Mfr. Part No.:
222583 T0-1-93/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

102mm

Width

8mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE, VDE 0660

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 step switch is a premium solution for heating applications, meticulously designed to ensure efficiency and reliability. With a robust 20A rating, this surface-mounted switch boasts one contact unit and is equipped with two contacts for enhanced functionality. The maintained position with an 0 (Off) setting guarantees optimal control over your heating systems, making it a trusted choice for operators. Its enduring design is complemented by certifications such as EN 60947 and IEC/EN 60204, ensuring compliance with industry standards. Crafted for versatility, it features a plastic enclosure that withstands varying environmental conditions, and its impressive temperature rise performance makes it suitable for a range of installations. Aimed at professional panel builders, this switch simplifies installation while enhancing operational effectiveness, ultimately contributing to seamless and safe operations.

Offers a comprehensive 20A amperage rating for dependable performance

Constructed with an IP65 rating for effective protection against dust and water

Designed with a black thumb grip and front plate for intuitive usability

Features a maintained actuator function for consistent operational reliability

Robust plastic enclosure ensures durability under demanding conditions

Built to support ambient temperatures ranging from -25°C to 40°C

Equipped with 60° switching angle for precise control

Supports up to 400,000 mechanical operations for long-lasting service

Backed by various certifications, guaranteeing compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy