Eaton 3 Position 100 A
- RS Stock No.:
- 246-267
- Mfr. Part No.:
- 1319916 QM100/3N
- Brand:
- Eaton
Subtotal (1 unit)*
£341.98
(exc. VAT)
£410.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.98 |
*price indicative
- RS Stock No.:
- 246-267
- Mfr. Part No.:
- 1319916 QM100/3N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | QM | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Rail, Rear | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Length | 19.5mm | |
| Hazardous Area Certification | NO | |
| Width | 10.7mm | |
| Depth | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series QM | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Rail, Rear | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
Length 19.5mm | ||
Hazardous Area Certification NO | ||
Width 10.7mm | ||
Depth 19.5mm | ||
RoHS Status: Exempt
The Eaton QM Changeover Switch redefines versatility and performance, designed for robust operation in demanding environments. This switch seamlessly integrates into various applications, ensuring reliable power management. Its solid build guarantees longevity, while the expert design allows for easy installation and maintenance. The attention to detail in engineering ensures that this switch not only meets but exceeds industry standards, making it a go-to solution for professionals seeking efficiency and reliability. Built with a variety of specifications, this changeover switch excels in handling significant electrical loads, proving its worth in commercial and industrial settings alike. Its ability to accommodate different mounting positions further enhances its adaptability, ensuring that users can achieve the perfect fit for their unique requirements.
Engineered for reliability in high-power applications
Designed for flexible mounting options to suit diverse installation needs
Built with advanced safety features complying with stringent standards
Offers exceptional corrosion resistance for longevity in adverse conditions
Fitted with a robust drive shaft for enhanced operational efficiency
Capable of handling multiple auxiliary contacts for greater functionality
Maximises space efficiency through its compact design
Designed to operate smoothly across a wide temperature range
Simplifies maintenance with user-friendly connectivity options
