Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- RS Stock No.:
- 239-965
- Mfr. Part No.:
- 186125 C22-WRK3-K20-P5
- Brand:
- Eaton
Subtotal (1 unit)*
£61.17
(exc. VAT)
£73.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.17 |
*price indicative
- RS Stock No.:
- 239-965
- Mfr. Part No.:
- 186125 C22-WRK3-K20-P5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 800V | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Depth | 1.08m | |
| Standards/Approvals | CE CSA UL VDE 0660 IEC/EN 60947-5-1 | |
| Length | 1.08m | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 800V | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Depth 1.08m | ||
Standards/Approvals CE CSA UL VDE 0660 IEC/EN 60947-5-1 | ||
Length 1.08m | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch combines innovative design with functionality. Engineered for precision and reliability, it features a thumb grip for enhanced user control during operations. With its durable 4 pole configuration and a robust cable equipped with an M12A plug, this switch ensures outstanding connectivity.
Exceptionally reliable providing a statistically determined control circuit reliability
Boasts a robust construction that allows for a wide range of ambient operating temperatures
Features a maintenance free mechanism that supports a high number of operations
IP65 and IP66 ratings ensure protection against dust and water ingress
Lightweight design contributes to ease of installation and enhanced handling
Supports versatile mounting positions to suit various installation environments
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Black Drill Bits
