Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 235-250
- Mfr. Part No.:
- 098825 T3-2-15542/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
£68.75
(exc. VAT)
£82.50
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | £68.75 |
*price indicative
- RS Stock No.:
- 235-250
- Mfr. Part No.:
- 098825 T3-2-15542/EZ
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Length | 113mm | |
| Width | 61mm | |
| Standards/Approvals | CSA-C22.2 No. 94 IEC/EN 60204 CE CSA IEC/EN 60947 UL CSA Class No.: 3211-05 UL 60947-4-1 UL File No.: E36332 CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-3 UL Category Control No.: NLRV VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 113mm | |
| Mechanical Life | 1200Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Length 113mm | ||
Width 61mm | ||
Standards/Approvals CSA-C22.2 No. 94 IEC/EN 60204 CE CSA IEC/EN 60947 UL CSA Class No.: 3211-05 UL 60947-4-1 UL File No.: E36332 CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-3 UL Category Control No.: NLRV VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 113mm | ||
Mechanical Life 1200Operations | ||
- COO (Country of Origin):
- GB
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- 12v Dc Axial Fans
