Stud-Type Cam Follower KR 35 PPXA, 16mm ID, 35mm OD
- RS Stock No.:
- 233-7184
- Mfr. Part No.:
- KR 35 PPXA
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 233-7184
- Mfr. Part No.:
- KR 35 PPXA
- Brand:
- SKF
- COO (Country of Origin):
- DE
Related links
- Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD
- Stud-Type Cam Follower KR 32 PPXA, 12mm ID, 32mm OD
- Stud Cam Follower 16mm ID, 35mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD
- Stud Cam Follower KRV35-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KR35-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KRV35-X-PP-A, 16mm ID, 35mm OD