Keep the motion of machine parts running smoothly with this yoke cam follower from SKF. The side washers of the component guide the outer ring and press onto the inner ring, allowing it to form a tight seal. This prevents airborne contaminants from causing damage to the bearing and helps maintain lubrication for longer. The thick-walled outer ring of the follower makes it particularly well-suited to heavier shock-load applications, while a cage-guided needle roller further enhances its high load-carrying capacity.
Bore size of 6 mm Dynamic load rating of 3470 N Static load rating of 3800 N Roller diameter of 19 mm Roller length of 11 mm
Application Information
Automotive industries Electrical industry Mechanical and plant engineering
Is this component suitable for robotic applications?
The use of caged needle bearings in robotic applications is becoming more and more popular due to the light and compact joint designs that these components allow. In addition, the reliable performance of these bearings provides for high levels of safety.
What's the main benefit of yoke mounting a cam follower?
Yoke mounting distributes loads more uniformly over the bearing, which allows for an increase in their working load limit.