Roller Follower Cam Follower NATR25, 25mm ID, 52mm OD
- RS Stock No.:
- 455-634
- Mfr. Part No.:
- NATR25
- Brand:
- NTN
Subtotal (1 unit)*
£52.20
(exc. VAT)
£62.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.20 |
*price indicative
- RS Stock No.:
- 455-634
- Mfr. Part No.:
- NATR25
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 52mm | |
| Roller Length | 24mm | |
| Type | Roller Follower | |
| Bore Size | 25mm | |
| Static Load Rating | 40.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 52mm | ||
Roller Length 24mm | ||
Type Roller Follower | ||
Bore Size 25mm | ||
Static Load Rating 40.5kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is expertly designed for smooth and reliable performance across a range of applications. This innovative component incorporates a spherical outer ring and a cage, ensuring optimal load distribution and reduction in wear during operation. The carefully crafted internal structure boasts a needle roller bearing that enhances its efficiency, making it the perfect choice for demanding mechanical environments. With its robust build, this roller follower not only excels in functionality but also provides an extended service life, delivering assurance and reliability in every application. Whether for heavy loads or precision tasks, the roller follower stands out as a premier solution in the realm of industrial components.
Exhibits a broad temperature tolerance, suitable for diverse operational environments
Constructed with high-quality steel, ensuring durability and long-lasting effectiveness
The inclusion of a cage enhances stability and prevents roller slippage during operation
Offers a significant load capacity, ideal for rigorous mechanical applications
Precision engineering guarantees dependable performance, meeting strict industry standards
Constructed with high-quality steel, ensuring durability and long-lasting effectiveness
The inclusion of a cage enhances stability and prevents roller slippage during operation
Offers a significant load capacity, ideal for rigorous mechanical applications
Precision engineering guarantees dependable performance, meeting strict industry standards
Related links
- Yoke Cam Follower NATR25-PP-A 52mm OD
- Yoke Type Track Roller Track Roller NATR25 52mm OD
- Yoke Cam Follower NATR25-X-PP-A 52mm OD
- Roller Follower Cam Follower NA2205LL/3AS 52mm OD
- Roller Follower Cam Follower NATR25LL/3AS 52mm OD
- Roller Follower Cam Follower NUTR205/3AS 52mm OD
- Roller Follower Cam Follower NATV25LL/3AS 52mm OD
- Yoke Cam Follower NATR 25 PP 52mm OD
