Roller Follower Cam Follower NATR25LL/3AS, 25mm ID, 52mm OD
- RS Stock No.:
- 453-133
- Mfr. Part No.:
- NATR25LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£58.94
(exc. VAT)
£70.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.94 |
*price indicative
- RS Stock No.:
- 453-133
- Mfr. Part No.:
- NATR25LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 52mm | |
| Type | Roller Follower | |
| Bore Size | 25mm | |
| Static Load Rating | 40.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 52mm | ||
Type Roller Follower | ||
Bore Size 25mm | ||
Static Load Rating 40.5kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NA2205LL/3AS 52mm OD
- Roller Follower Cam Follower NUTR205/3AS 52mm OD
- Roller Follower Cam Follower NATV25LL/3AS 52mm OD
- Roller Follower Cam Follower NUTR305/3AS 62mm OD
- Roller Follower Cam Follower RNA2204LL/3AS 47mm OD
- Roller Follower Cam Follower NATR25 52mm OD
- Roller Follower Cam Follower KRV52LLH/3AS 52mm OD
- Roller Follower Cam Follower KR52LLH/3AS 52mm OD
