RS PRO 300mm Digital Caliper Caliper 0.01 mm Resolution, Metric

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£122.99

(exc. VAT)

£147.59

(inc. VAT)

RS Stock No.:
877-1779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Caliper Type

Digital Caliper

Capacity

300mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.04 mm

Resolution

0.01 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Digital Vernier Calliper


The RS PRO digital Vernier calliper with UKAS calibration has a measurement range between 0mm and 300mm and resolution of 0.01mm. This calliper uses a linear encoder to measure internal and external distances. It is highly accurate and easier to use than traditional analogue devices. The conversion scale can be changed from inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation. This reading is then shown on a digital display that is easy to read. All these features make this device an ideal tool for various applications.

Features and Benefits


Accuracy is 0.04mm
Clear LCD display
Hardened stainless steel frame and measuring jaws
Origin setting
Ambient operating temperature ranges between 5°C and 40°C
Switchable ON/OFF
Thumbwheel for fine adjustment
Knurled locking screw
Supplied with coin cell battery, typically SR44 1.5V or equivalent

Applications


Laboratories
Electrical servicing and maintenance
Electronic servicing and maintenance
Mechanical field
Automotive

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007