Mitutoyo 200mm Digital Caliper Caliper 0.01 mm Resolution, Metric With UKAS Calibration
- RS Stock No.:
- 794-5758
- Mfr. Part No.:
- 500-445
- Brand:
- Mitutoyo
Stock information currently inaccessible
- RS Stock No.:
- 794-5758
- Mfr. Part No.:
- 500-445
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Caliper Type | Digital Caliper | |
| Capacity | 200mm | |
| Imperial or Metric | Metric | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Caliper Type Digital Caliper | ||
Capacity 200mm | ||
Imperial or Metric Metric | ||
Display Type Digital | ||
Calibrated UKAS | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
- COO (Country of Origin):
- JP
