Facom Caliper 150 mm 0.02 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 192-5875
- Mfr. Part No.:
- 805.1
- Brand:
- Facom
Subtotal (1 unit)*
£190.43
(exc. VAT)
£228.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.43 |
*price indicative
- RS Stock No.:
- 192-5875
- Mfr. Part No.:
- 805.1
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | 0.02 mm | |
| Resolution | 0.02 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Accuracy 0.02 mm | ||
Resolution 0.02 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Facom Universal Calliper
Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals.
Ground stainless steel with anti reflective matt finish
Equipped with a lock screw
40 HRc hardness
Class 0 option has 1/50th 0.02 mm accuracy
Standard has 1/20th 0.05 mm accuracy
20, 000 cycles minimum
Supplied in a case with a certificate
Available in calibrated version
Vernier Calipers
Related links
- Facom Caliper 150 mm 0.02 mm Resolution Digital, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Digital UKAS
- Facom Caliper 150 mm 0.01 mm Resolution Digital Imperial, UKAS
- Mitutoyo Caliper 200 mm 0.02 mm Resolution Digital UKAS
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric, UKAS
- Facom Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Digital, Metric
